C1210C332F5GACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.12.27300
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.5.32970
Datasheet
3300 pF ±1% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C332F5GACTU

DigiKey Part Number
399-C1210C332F5GACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1210C332F5GACTU
Description
CAP CER 3300PF 50V C0G/NP0 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3300 pF ±1% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C332F5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±1%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1210C332F2GACTUKEMET0399-C1210C332F2GACTUTR-NDkr.12.27300Upgrade
KGM32ECG1H332FUKYOCERA AVX0478-KGM32ECG1H332FUTR-NDkr.5.32970Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.8.75079kr.35,003.16
Manufacturers Standard Package
Unit Price without VAT:kr.8.75079
Unit Price with VAT:kr.10.93849