
C1210C241JDGALTU | |
|---|---|
DigiKey Part Number | 399-C1210C241JDGALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210C241JDGALTU |
Description | CAP CER 240PF 1KV NP0 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 240 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C241JDGALTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.84990 | kr.7,124.75 |
| Unit Price without VAT: | kr.2.84990 |
|---|---|
| Unit Price with VAT: | kr.3.56238 |

