
C1210C223JBGACTU | |
|---|---|
DigiKey Part Number | 399-C1210C223JBGACTUTR-ND - Tape & Reel (TR) 399-C1210C223JBGACTUCT-ND - Cut Tape (CT) 399-C1210C223JBGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C223JBGACTU |
Description | CAP CER 0.022UF 630V C0G 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C223JBGACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL, High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.50000 | kr.8.50 |
| 10 | kr.5.31300 | kr.53.13 |
| 50 | kr.4.39620 | kr.219.81 |
| 100 | kr.4.03860 | kr.403.86 |
| 500 | kr.3.43514 | kr.1,717.57 |
| 1.000 | kr.3.24843 | kr.3,248.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.09472 | kr.6,189.44 |
| 4.000 | kr.2.96817 | kr.11,872.68 |
| Unit Price without VAT: | kr.8.50000 |
|---|---|
| Unit Price with VAT: | kr.10.62500 |

