


C1210C106M5PACTU | |
|---|---|
DigiKey Part Number | 399-C1210C106M5PACTUTR-ND - Tape & Reel (TR) 399-C1210C106M5PACTUCT-ND - Cut Tape (CT) 399-C1210C106M5PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C106M5PACTU |
Description | CAP CER 10UF 50V X5R 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 50V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C106M5PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.52000 | kr.11.52 |
| 10 | kr.5.98400 | kr.59.84 |
| 50 | kr.5.11620 | kr.255.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.49018 | kr.4,490.18 |
| 2.000 | kr.4.18000 | kr.8,360.00 |
| Unit Price without VAT: | kr.11.52000 |
|---|---|
| Unit Price with VAT: | kr.14.40000 |

