
C1210C103JDRACTU | |
|---|---|
DigiKey Part Number | 399-C1210C103JDRACTUTR-ND - Tape & Reel (TR) 399-C1210C103JDRACTUCT-ND - Cut Tape (CT) 399-C1210C103JDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C103JDRACTU |
Description | CAP CER 10000PF 1KV X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C103JDRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.061" (1.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C103JDRACAUTO | KEMET | 978 | 399-C1210C103JDRACAUTOCT-ND | kr.9.62000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.55000 | kr.9.55 |
| 10 | kr.6.26300 | kr.62.63 |
| 50 | kr.4.97280 | kr.248.64 |
| 100 | kr.4.57420 | kr.457.42 |
| 500 | kr.3.90164 | kr.1,950.82 |
| 1.000 | kr.3.69357 | kr.3,693.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.52220 | kr.7,044.40 |
| 4.000 | kr.3.38113 | kr.13,524.52 |
| 6.000 | kr.3.31046 | kr.19,862.76 |
| 10.000 | kr.3.23211 | kr.32,321.10 |
| 14.000 | kr.3.18631 | kr.44,608.34 |
| 20.000 | kr.3.14222 | kr.62,844.40 |
| Unit Price without VAT: | kr.9.55000 |
|---|---|
| Unit Price with VAT: | kr.11.93750 |

