Parametric Equivalent
Parametric Equivalent



C1206X472K2RECAUTO7210 | |
|---|---|
DigiKey Part Number | C1206X472K2RECAUTO7210-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206X472K2RECAUTO7210 |
Description | CAP CER 1206 4.7NF 200V X7R |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X472K2RECAUTO7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.039" (0.98mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X472K2RACAUTO | KEMET | 0 | 399-C1206X472K2RACAUTOTR-ND | kr.1.00627 | Parametric Equivalent |
| C1206X472K2RECAUTO | KEMET | 0 | C1206X472K2RECAUTO-ND | kr.0.60477 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.55325 | kr.5,532.50 |
| Unit Price without VAT: | kr.0.55325 |
|---|---|
| Unit Price with VAT: | kr.0.69156 |



