Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Similar
Similar

C1206T103K5RACTU | |
|---|---|
DigiKey Part Number | 399-20221-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206T103K5RACTU |
Description | CAP CER 10000PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206T103K5RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings COTS |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206T103J1RALTU | KEMET | 0 | 399-C1206T103J1RALTUTR-ND | kr.2.40250 | Upgrade |
| C1206T103K1RCLTU | KEMET | 0 | 399-C1206T103K1RCLTUTR-ND | kr.2.10602 | Upgrade |
| C1206T103K5RCL | KEMET | 0 | 399-C1206T103K5RCL-ND | kr.2.35030 | Parametric Equivalent |
| C1206T103K5RCLTU | KEMET | 0 | 399-C1206T103K5RCLTUTR-ND | kr.1.97156 | Parametric Equivalent |
| CGJ5C2C0G1H103J060AA | TDK | 461 | 445-8213-1-ND | kr.3.27000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.51449 | kr.6,057.96 |
| Unit Price without VAT: | kr.1.51449 |
|---|---|
| Unit Price with VAT: | kr.1.89311 |





