
C1206C476M8PACTU | |
|---|---|
DigiKey Part Number | 399-C1206C476M8PACTUTR-ND - Tape & Reel (TR) 399-C1206C476M8PACTUCT-ND - Cut Tape (CT) 399-C1206C476M8PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C476M8PACTU |
Description | CAP CER 47UF 10V X5R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C476M8PACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206ZD476MAT2A | KYOCERA AVX | 4.079 | 478-KGM31HR51A476MUCT-ND | kr.4.81000 | Direct |
| LMK316ABJ476ML-T | Taiyo Yuden | 72.394 | 587-3428-1-ND | kr.3.33000 | Direct |
| C3216X5R1E476M160AC | TDK | 1.112.119 | 445-8047-1-ND | kr.5.96000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.67000 | kr.16.67 |
| 10 | kr.11.44200 | kr.114.42 |
| 50 | kr.9.36380 | kr.468.19 |
| 100 | kr.8.72140 | kr.872.14 |
| 500 | kr.7.63482 | kr.3,817.41 |
| 1.000 | kr.7.29855 | kr.7,298.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.7.02168 | kr.14,043.36 |
| 4.000 | kr.6.79356 | kr.27,174.24 |
| 6.000 | kr.6.67930 | kr.40,075.80 |
| Unit Price without VAT: | kr.16.67000 |
|---|---|
| Unit Price with VAT: | kr.20.83750 |

