
C1206C339D1GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C339D1GACTUTR-ND - Tape & Reel (TR) 399-C1206C339D1GACTUCT-ND - Cut Tape (CT) 399-C1206C339D1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C339D1GACTU |
Description | CAP CER 3.3PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C339D1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±0.5pF | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.56000 | kr.2.56 |
| 10 | kr.1.52600 | kr.15.26 |
| 50 | kr.1.12820 | kr.56.41 |
| 100 | kr.1.00510 | kr.100.51 |
| 500 | kr.0.79754 | kr.398.77 |
| 1.000 | kr.0.73356 | kr.733.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.63765 | kr.2,550.60 |
| 8.000 | kr.0.60202 | kr.4,816.16 |
| 12.000 | kr.0.58418 | kr.7,010.16 |
| 20.000 | kr.0.56441 | kr.11,288.20 |
| 28.000 | kr.0.55285 | kr.15,479.80 |
| 40.000 | kr.0.54173 | kr.21,669.20 |
| Unit Price without VAT: | kr.2.56000 |
|---|---|
| Unit Price with VAT: | kr.3.20000 |

