Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C1206C333K5RECAUTO7210 | |
|---|---|
DigiKey Part Number | C1206C333K5RECAUTO7210-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C333K5RECAUTO7210 |
Description | CAP CER 1206 33NF 50V X7R 10% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C333K5RECAUTO7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C333K5RACAUTO | KEMET | 221 | 399-C1206C333K5RACAUTOCT-ND | kr.2.28000 | Parametric Equivalent |
| C1206C333K5RECAUTO | KEMET | 0 | C1206C333K5RECAUTO-ND | kr.0.20495 | Parametric Equivalent |
| C1206S333K5RACAUTO | KEMET | 0 | 399-20290-2-ND | kr.0.67572 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.20006 | kr.2,000.60 |
| Unit Price without VAT: | kr.0.20006 |
|---|---|
| Unit Price with VAT: | kr.0.25008 |


