
C1206C331JBGACTU | |
|---|---|
DigiKey Part Number | 399-C1206C331JBGACTUTR-ND - Tape & Reel (TR) 399-C1206C331JBGACTUCT-ND - Cut Tape (CT) 399-C1206C331JBGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C331JBGACTU |
Description | CAP CER 330PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C331JBGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.069" (1.75mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1206JKNPOZBN331 | YAGEO | 4.171 | 311-1920-1-ND | kr.1.79000 | Direct |
| GRM31A5C2J331JW01D | Murata Electronics | 20.473 | 490-5276-1-ND | kr.1.99000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.92000 | kr.6.92 |
| 10 | kr.4.44200 | kr.44.42 |
| 50 | kr.3.46660 | kr.173.33 |
| 100 | kr.3.16530 | kr.316.53 |
| 500 | kr.2.65656 | kr.1,328.28 |
| 1.000 | kr.2.49913 | kr.2,499.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.33293 | kr.5,832.33 |
| 5.000 | kr.2.23274 | kr.11,163.70 |
| 7.500 | kr.2.18256 | kr.16,369.20 |
| 12.500 | kr.2.12692 | kr.26,586.50 |
| 17.500 | kr.2.09439 | kr.36,651.83 |
| 25.000 | kr.2.06310 | kr.51,577.50 |
| Unit Price without VAT: | kr.6.92000 |
|---|---|
| Unit Price with VAT: | kr.8.65000 |

