
C1206C271J2GACTU | |
|---|---|
DigiKey Part Number | 399-14674-2-ND - Tape & Reel (TR) 399-14674-1-ND - Cut Tape (CT) 399-14674-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C271J2GACTU |
Description | CAP CER 270PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C271J2GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.01000 | kr.3.01 |
| 10 | kr.1.60600 | kr.16.06 |
| 50 | kr.1.13660 | kr.56.83 |
| 100 | kr.0.95490 | kr.95.49 |
| 500 | kr.0.87642 | kr.438.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.70387 | kr.2,815.48 |
| 8.000 | kr.0.68187 | kr.5,454.96 |
| 12.000 | kr.0.67914 | kr.8,149.68 |
| 20.000 | kr.0.67602 | kr.13,520.40 |
| 28.000 | kr.0.64449 | kr.18,045.72 |
| 40.000 | kr.0.64272 | kr.25,708.80 |
| Unit Price without VAT: | kr.3.01000 |
|---|---|
| Unit Price with VAT: | kr.3.76250 |

