
C1206C225K8RACAUTO | |
|---|---|
DigiKey Part Number | 399-7020-2-ND - Tape & Reel (TR) 399-7020-1-ND - Cut Tape (CT) 399-7020-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C225K8RACAUTO |
Description | CAP CER 2.2UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C225K8RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C225K3RACAUTO | KEMET | 4.644 | 399-15831-1-ND | kr.2.28000 | Upgrade |
| C1206C225K4RACAUTO | KEMET | 7.177 | 399-15834-1-ND | kr.2.85000 | Upgrade |
| C1206C225K5RACAUTO | KEMET | 57.741 | 399-7019-1-ND | kr.1.97000 | Upgrade |
| TMK316B7225KLHT | Taiyo Yuden | 2.805 | 587-3488-1-ND | kr.1.90000 | Direct |
| CGA5L2X7R1E225K160AA | TDK | 2.976 | 445-5704-1-ND | kr.2.03000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.78000 | kr.6.78 |
| 10 | kr.4.36200 | kr.43.62 |
| 50 | kr.3.40200 | kr.170.10 |
| 100 | kr.3.10600 | kr.310.60 |
| 500 | kr.2.60536 | kr.1,302.68 |
| 1.000 | kr.2.45073 | kr.2,450.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.32336 | kr.4,646.72 |
| 4.000 | kr.2.21851 | kr.8,874.04 |
| 6.000 | kr.2.16599 | kr.12,995.94 |
| 10.000 | kr.2.10777 | kr.21,077.70 |
| 14.000 | kr.2.07374 | kr.29,032.36 |
| 20.000 | kr.2.04100 | kr.40,820.00 |
| Unit Price without VAT: | kr.6.78000 |
|---|---|
| Unit Price with VAT: | kr.8.47500 |

