Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206C220J1GAC7210 | |
|---|---|
DigiKey Part Number | 399-C1206C220J1GAC7210TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C220J1GAC7210 |
Description | CAP CER 22PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C220J1GAC7210 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C220J1GAC3070 | KEMET | 0 | 399-C1206C220J1GAC3070TR-ND | kr.0.24061 | Parametric Equivalent |
| C1206C220J1GAC3071 | KEMET | 0 | 399-C1206C220J1GAC3071TR-ND | kr.0.23196 | Parametric Equivalent |
| C1206C220J1GAC3124 | KEMET | 0 | 399-C1206C220J1GAC3124TR-ND | kr.0.28351 | Parametric Equivalent |
| C1206C220J1GAL | KEMET | 0 | 399-C1206C220J1GAL-ND | kr.0.83422 | Parametric Equivalent |
| C1206C220J1GALTU | KEMET | 0 | 399-C1206C220J1GALTUTR-ND | kr.0.63487 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.25297 | kr.2,529.70 |
| Unit Price without VAT: | kr.0.25297 |
|---|---|
| Unit Price with VAT: | kr.0.31621 |




