150 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C151J5GACTU

DigiKey Part Number
399-C1206C151J5GACTUTR-ND - Tape & Reel (TR)
399-C1206C151J5GACTUCT-ND - Cut Tape (CT)
399-C1206C151J5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C151J5GACTU
Description
CAP CER 150PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
150 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C151J5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C151F1GACTUKEMET360399-C1206C151F1GACTUCT-NDkr.10.77000Upgrade
C1206C151G5GACTUKEMET2.816399-C1206C151G5GACTUCT-NDkr.5.83000Upgrade
C1206C151J1GACTUKEMET8.492399-C1206C151J1GACTUCT-NDkr.2.63000Upgrade
C1206C151J2GACTUKEMET582399-C1206C151J2GACTUCT-NDkr.3.01000Upgrade
KGM31BCG1H151JTKYOCERA AVX1.294478-KGM31BCG1H151JTCT-NDkr.2.24000Direct
In-Stock: 3.757
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.47000kr.1.47
10kr.0.86500kr.8.65
50kr.0.62040kr.31.02
100kr.0.54550kr.54.55
500kr.0.41948kr.209.74
1.000kr.0.38063kr.380.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.32249kr.1,289.96
8.000kr.0.30089kr.2,407.12
12.000kr.0.29009kr.3,481.08
20.000kr.0.27811kr.5,562.20
28.000kr.0.27111kr.7,591.08
40.000kr.0.26438kr.10,575.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.47000
Unit Price with VAT:kr.1.83750