


C1206C124F5JACTU | |
|---|---|
DigiKey Part Number | 399-16903-2-ND - Tape & Reel (TR) 399-16903-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1206C124F5JACTU |
Description | CAP CER 0.12UF 50V U2J 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF ±1% 50V Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C124F5JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.68000 | kr.34.68 |
| 10 | kr.25.10800 | kr.251.08 |
| 50 | kr.21.30820 | kr.1,065.41 |
| 100 | kr.20.13250 | kr.2,013.25 |
| 500 | kr.18.14210 | kr.9,071.05 |
| 1.000 | kr.17.52565 | kr.17,525.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.16.20746 | kr.32,414.92 |
| Unit Price without VAT: | kr.34.68000 |
|---|---|
| Unit Price with VAT: | kr.43.35000 |

