
C1206C103KCRACTU | |
|---|---|
DigiKey Part Number | 399-C1206C103KCRACTUTR-ND - Tape & Reel (TR) 399-C1206C103KCRACTUCT-ND - Cut Tape (CT) 399-C1206C103KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C103KCRACTU |
Description | CAP CER 10000PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103KCRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.069" (1.75mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.04000 | kr.4.04 |
| 10 | kr.2.50600 | kr.25.06 |
| 50 | kr.1.89860 | kr.94.93 |
| 100 | kr.1.71150 | kr.171.15 |
| 500 | kr.1.39508 | kr.697.54 |
| 1.000 | kr.1.29732 | kr.1,297.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.13734 | kr.2,843.35 |
| 5.000 | kr.1.07815 | kr.5,390.75 |
| 7.500 | kr.1.04851 | kr.7,863.83 |
| 12.500 | kr.1.01565 | kr.12,695.62 |
| 17.500 | kr.0.99644 | kr.17,437.70 |
| 25.000 | kr.0.97796 | kr.24,449.00 |
| Unit Price without VAT: | kr.4.04000 |
|---|---|
| Unit Price with VAT: | kr.5.05000 |

