C0805X684K8RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.27724
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.94317
Datasheet

Direct


KYOCERA AVX
In Stock: 805
Unit Price: kr.4.16000
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: kr.0.70192
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.55968
Datasheet
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X684K8RACTU

DigiKey Part Number
399-C0805X684K8RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805X684K8RACTU
Description
CAP CER 0.68UF 10V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X684K8RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.90032kr.7,601.28
Manufacturers Standard Package
Unit Price without VAT:kr.1.90032
Unit Price with VAT:kr.2.37540