


C0805X473K2RECAUTO7210 | |
|---|---|
DigiKey Part Number | 399-C0805X473K2RECAUTO7210TR-ND - Tape & Reel (TR) 399-C0805X473K2RECAUTO7210CT-ND - Cut Tape (CT) 399-C0805X473K2RECAUTO7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X473K2RECAUTO7210 |
Description | CAP CER 0805 47NF 200V X7R 10% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X473K2RECAUTO7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X473K2RACAUTO | KEMET | 871 | 399-19473-1-ND | kr.3.23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.1.43900 | kr.14.39 |
| 50 | kr.1.05880 | kr.52.94 |
| 100 | kr.0.94280 | kr.94.28 |
| 500 | kr.0.74610 | kr.373.05 |
| 1.000 | kr.0.68542 | kr.685.42 |
| 2.500 | kr.0.62150 | kr.1,553.75 |
| 5.000 | kr.0.58296 | kr.2,914.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.55126 | kr.5,512.60 |
| 20.000 | kr.0.52516 | kr.10,503.20 |
| 30.000 | kr.0.51209 | kr.15,362.70 |
| 50.000 | kr.0.49760 | kr.24,880.00 |
| 70.000 | kr.0.48913 | kr.34,239.10 |
| 100.000 | kr.0.48098 | kr.48,098.00 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |

