
C0805X331J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805X331J5GACTUTR-ND - Tape & Reel (TR) 399-C0805X331J5GACTUCT-ND - Cut Tape (CT) 399-C0805X331J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X331J5GACTU |
Description | CAP CER 330PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X331J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.88000 | kr.2.88 |
| 10 | kr.1.73100 | kr.17.31 |
| 50 | kr.1.28720 | kr.64.36 |
| 100 | kr.1.15000 | kr.115.00 |
| 500 | kr.0.91920 | kr.459.60 |
| 1.000 | kr.0.84791 | kr.847.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.74098 | kr.2,963.92 |
| 8.000 | kr.0.70127 | kr.5,610.16 |
| 12.000 | kr.0.68138 | kr.8,176.56 |
| 20.000 | kr.0.65934 | kr.13,186.80 |
| 28.000 | kr.0.64644 | kr.18,100.32 |
| 40.000 | kr.0.63405 | kr.25,362.00 |
| Unit Price without VAT: | kr.2.88000 |
|---|---|
| Unit Price with VAT: | kr.3.60000 |

