10000 pF ±5% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C103J4GACAUTO

DigiKey Part Number
399-C0603C103J4GACAUTOTR-ND - Tape & Reel (TR)
399-C0603C103J4GACAUTOCT-ND - Cut Tape (CT)
399-C0603C103J4GACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C103J4GACAUTO
Description
CAP CER 10000PF 16V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C103J4GACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.969
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
10kr.1.40100kr.14.01
50kr.1.02960kr.51.48
100kr.0.91610kr.91.61
500kr.0.72390kr.361.95
1.000kr.0.66469kr.664.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.57590kr.2,303.60
8.000kr.0.54292kr.4,343.36
12.000kr.0.52641kr.6,316.92
20.000kr.0.50810kr.10,162.00
28.000kr.0.49740kr.13,927.20
40.000kr.0.48711kr.19,484.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750