Direct

C0805X153K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805X153K1RACAUTOTR-ND - Tape & Reel (TR) 399-C0805X153K1RACAUTOCT-ND - Cut Tape (CT) 399-C0805X153K1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X153K1RACAUTO |
Description | CAP CER 0.015UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X153K1RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.67133 | kr.2,685.32 |
| 8.000 | kr.0.59206 | kr.4,736.48 |
| 12.000 | kr.0.57966 | kr.6,955.92 |
| 20.000 | kr.0.57692 | kr.11,538.40 |
| 28.000 | kr.0.54228 | kr.15,183.84 |
| 40.000 | kr.0.54073 | kr.21,629.20 |
| 100.000 | kr.0.51433 | kr.51,433.00 |
| Unit Price without VAT: | kr.0.67133 |
|---|---|
| Unit Price with VAT: | kr.0.83916 |


