C0805X153J2RECAUTO7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.00023
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.92121
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.46100
Datasheet
0.015 µF ±5% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.015 µF ±5% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805X153J2RECAUTO7210

DigiKey Part Number
C0805X153J2RECAUTO7210-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805X153J2RECAUTO7210
Description
CAP CER 0805 15NF 200V X7R 5%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X153J2RECAUTO7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.039" (0.98mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805X153J2RAC3316KEMET0399-C0805X153J2RAC3316TR-NDkr.1.00023Parametric Equivalent
C0805X153J2RAC3317KEMET0399-C0805X153J2RAC3317TR-NDkr.0.92121Parametric Equivalent
C0805X153J2RECAUTOKEMET0C0805X153J2RECAUTO-NDkr.0.46100Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.42015kr.4,201.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.42015
Unit Price with VAT:kr.0.52519