
C0805X153J1GACAUTO | |
|---|---|
DigiKey Part Number | 399-19439-2-ND - Tape & Reel (TR) 399-19439-1-ND - Cut Tape (CT) 399-19439-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X153J1GACAUTO |
Description | CAP CER 0.015UF 100V NP0 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X153J1GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.53000 | kr.6.53 |
| 10 | kr.4.08300 | kr.40.83 |
| 50 | kr.3.25760 | kr.162.88 |
| 100 | kr.2.97340 | kr.297.34 |
| 500 | kr.2.49370 | kr.1,246.85 |
| 1.000 | kr.2.34547 | kr.2,345.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.18890 | kr.5,472.25 |
| 5.000 | kr.2.09454 | kr.10,472.70 |
| 7.500 | kr.2.04727 | kr.15,354.53 |
| 12.500 | kr.1.99486 | kr.24,935.75 |
| 17.500 | kr.1.96422 | kr.34,373.85 |
| 25.000 | kr.1.93474 | kr.48,368.50 |
| 30.000 | kr.1.92078 | kr.57,623.40 |
| Unit Price without VAT: | kr.6.53000 |
|---|---|
| Unit Price with VAT: | kr.8.16250 |

