
C0805X106K9RAC3316 | |
|---|---|
DigiKey Part Number | 399-C0805X106K9RAC3316TR-ND - Tape & Reel (TR) 399-C0805X106K9RAC3316CT-ND - Cut Tape (CT) 399-C0805X106K9RAC3316DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X106K9RAC3316 |
Description | CAP CER 0805 10F 6.3VDC X7R |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X106K9RACAUTO | KEMET | 2.696 | 399-15698-1-ND | kr.6.72000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.78000 | kr.6.78 |
| 10 | kr.4.34300 | kr.43.43 |
| 50 | kr.3.38680 | kr.169.34 |
| 100 | kr.3.09140 | kr.309.14 |
| 500 | kr.2.59280 | kr.1,296.40 |
| 1.000 | kr.2.43862 | kr.2,438.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.27586 | kr.5,689.65 |
| 5.000 | kr.2.17773 | kr.10,888.65 |
| 7.500 | kr.2.12857 | kr.15,964.27 |
| 12.500 | kr.2.07407 | kr.25,925.88 |
| 17.500 | kr.2.04221 | kr.35,738.67 |
| 25.000 | kr.2.01156 | kr.50,289.00 |
| Unit Price without VAT: | kr.6.78000 |
|---|---|
| Unit Price with VAT: | kr.8.47500 |

