C0805X106K8RAC3317 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 1.147
Unit Price: kr.7.42000
Datasheet

Parametric Equivalent


KEMET
In Stock: 50.557
Unit Price: kr.7.35000
Datasheet

Parametric Equivalent


KEMET
In Stock: 8.875
Unit Price: kr.7.35000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 5.762
Unit Price: kr.3.11000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 406.855
Unit Price: kr.3.11000
Datasheet
10 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X106K8RAC3317

DigiKey Part Number
399-C0805X106K8RAC3317TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805X106K8RAC3317
Description
CAP CER 0805 10F 10VDC X7R
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.059" (1.50mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805X106K8RAC3316KEMET1.147399-C0805X106K8RAC3316CT-NDkr.7.42000Parametric Equivalent
C0805X106K8RACAUTOKEMET50.557399-15689-1-NDkr.7.35000Parametric Equivalent
C0805X106K8RACAUTO7210KEMET8.875399-C0805X106K8RACAUTO7210CT-NDkr.7.35000Parametric Equivalent
GCJ21BR71A106KE01KMurata Electronics5.762490-GCJ21BR71A106KE01KCT-NDkr.3.11000Parametric Equivalent
GCJ21BR71A106KE01LMurata Electronics406.855490-12646-1-NDkr.3.11000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.2.35048kr.23,504.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.35048
Unit Price with VAT:kr.2.93810