
C0805H471J2GACT500 | |
|---|---|
DigiKey Part Number | 399-14408-2-ND - Tape & Reel (TR) 399-14408-1-ND - Cut Tape (CT) 399-14408-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805H471J2GACT500 |
Description | CAP CER 470PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805H471J2GACT500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.55000 | kr.15.55 |
| 10 | kr.10.66200 | kr.106.62 |
| 50 | kr.9.33760 | kr.466.88 |
| 100 | kr.8.11330 | kr.811.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.7.09696 | kr.3,548.48 |
| 1.000 | kr.7.09152 | kr.7,091.52 |
| 1.500 | kr.6.24939 | kr.9,374.08 |
| 2.500 | kr.6.20278 | kr.15,506.95 |
| Unit Price without VAT: | kr.15.55000 |
|---|---|
| Unit Price with VAT: | kr.19.43750 |

