0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C820J1GACAUTO

DigiKey Part Number
399-C0805C820J1GACAUTOTR-ND - Tape & Reel (TR)
399-C0805C820J1GACAUTOCT-ND - Cut Tape (CT)
399-C0805C820J1GACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C820J1GACAUTO
Description
CAP CER 82PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
82 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C820J1GACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.955
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.73000kr.1.73
10kr.1.02400kr.10.24
50kr.0.74240kr.37.12
100kr.0.56130kr.56.13
500kr.0.51060kr.255.30
1.000kr.0.46579kr.465.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.36179kr.1,447.16
8.000kr.0.34524kr.2,761.92
12.000kr.0.33698kr.4,043.76
20.000kr.0.33519kr.6,703.80
28.000kr.0.32749kr.9,169.72
40.000kr.0.32645kr.13,058.00
48.000kr.0.32595kr.15,645.60
96.000kr.0.31545kr.30,283.20
100.000kr.0.31479kr.31,479.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.73000
Unit Price with VAT:kr.2.16250