C0805C562J4JACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.97497
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.43540
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.43955
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.98584
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.81686
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.81778
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.73111
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.60950
Datasheet
5600 pF ±5% 16V Ceramic Capacitor U2J 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5600 pF ±5% 16V Ceramic Capacitor U2J 0805 (2012 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C0805C562J4JACAUTO

DigiKey Part Number
C0805C562J4JACAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C562J4JACAUTO
Description
CAP CER 5600PF 16V U2J 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5600 pF ±5% 16V Ceramic Capacitor U2J 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C562J4JACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low Dissipation Factor
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.035" (0.88mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C562F3JACAUTOKEMET0C0805C562F3JACAUTO-NDkr.2.97497Upgrade
C0805C562F4JACAUTOKEMET0C0805C562F4JACAUTO-NDkr.2.43540Upgrade
C0805C562F5JACAUTOKEMET0C0805C562F5JACAUTO-NDkr.2.43955Upgrade
C0805C562G3JACAUTOKEMET0C0805C562G3JACAUTO-NDkr.0.98584Upgrade
C0805C562G4JACAUTOKEMET0C0805C562G4JACAUTO-NDkr.0.81686Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.60855kr.2,434.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.60855
Unit Price with VAT:kr.0.76069