
C2220C334JBRACTU | |
|---|---|
DigiKey Part Number | 399-C2220C334JBRACTUTR-ND - Tape & Reel (TR) 399-C2220C334JBRACTUCT-ND - Cut Tape (CT) 399-C2220C334JBRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C334JBRACTU |
Description | CAP CER 0.33UF 630V X7R 2220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±5% 630V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C334JBRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±5% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.26000 | kr.18.26 |
| 10 | kr.12.63600 | kr.126.36 |
| 50 | kr.10.39640 | kr.519.82 |
| 100 | kr.9.70460 | kr.970.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.53326 | kr.4,266.63 |
| 1.000 | kr.8.17055 | kr.8,170.55 |
| 1.500 | kr.7.98887 | kr.11,983.31 |
| 2.500 | kr.7.78747 | kr.19,468.67 |
| 3.500 | kr.7.66971 | kr.26,843.99 |
| 5.000 | kr.7.55644 | kr.37,782.20 |
| Unit Price without VAT: | kr.18.26000 |
|---|---|
| Unit Price with VAT: | kr.22.82500 |

