C0805C473M3RECAUTO7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.24999
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.36151
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.33656
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.50861
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.57407
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.33382
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.33382
Datasheet
0.047 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805C473M3RECAUTO7210

DigiKey Part Number
C0805C473M3RECAUTO7210-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C473M3RECAUTO7210
Description
CAP CER 0805 47NF 25V X7R 20%
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.047 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C473M3RECAUTO7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C473M3RECAUTOKEMET0C0805C473M3RECAUTO-NDkr.0.24999Parametric Equivalent
C0805X473M3RECAUTOKEMET0C0805X473M3RECAUTO-NDkr.0.36151Parametric Equivalent
C0805X473M3RECAUTO7210KEMET0C0805X473M3RECAUTO7210-NDkr.0.33656Parametric Equivalent
GCJ21BR71E473MA01KMurata Electronics0490-GCJ21BR71E473MA01KTR-NDkr.0.50861Parametric Equivalent
GCJ21BR71E473MA01LMurata Electronics0490-GCJ21BR71E473MA01LTR-NDkr.0.57407Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.23181kr.2,318.10
Manufacturers Standard Package
Unit Price without VAT:kr.0.23181
Unit Price with VAT:kr.0.28976