


C0805C473K2RACTU | |
|---|---|
DigiKey Part Number | 399-17450-2-ND - Tape & Reel (TR) 399-17450-1-ND - Cut Tape (CT) 399-17450-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C473K2RACTU |
Description | CAP CER 0.047UF 200V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C473K2RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C473K2RACAUTO | KEMET | 13.227 | 399-6971-1-ND | kr.2.37000 | Parametric Equivalent |
| C0805C473K2RECAUTO | KEMET | 33.359 | 399-C0805C473K2RECAUTOCT-ND | kr.1.60000 | Parametric Equivalent |
| C0805C473K2RECAUTO7210 | KEMET | 7.827 | 399-C0805C473K2RECAUTO7210CT-ND | kr.1.60000 | Parametric Equivalent |
| C0805X473K2RACAUTO | KEMET | 871 | 399-19473-1-ND | kr.3.27000 | Parametric Equivalent |
| C0805X473K2RACTU | KEMET | 5.489 | 399-19472-1-ND | kr.3.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.18000 | kr.2.18 |
| 10 | kr.1.30100 | kr.13.01 |
| 50 | kr.0.95260 | kr.47.63 |
| 100 | kr.0.84610 | kr.84.61 |
| 500 | kr.0.66548 | kr.332.74 |
| 1.000 | kr.0.60978 | kr.609.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.55108 | kr.1,377.70 |
| 5.000 | kr.0.51574 | kr.2,578.70 |
| 7.500 | kr.0.49803 | kr.3,735.22 |
| 12.500 | kr.0.47842 | kr.5,980.25 |
| 17.500 | kr.0.46695 | kr.8,171.62 |
| 25.000 | kr.0.45592 | kr.11,398.00 |
| Unit Price without VAT: | kr.2.18000 |
|---|---|
| Unit Price with VAT: | kr.2.72500 |

