
C0805C473F3GACTU | |
|---|---|
DigiKey Part Number | 399-17449-2-ND - Tape & Reel (TR) 399-17449-1-ND - Cut Tape (CT) 399-17449-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C473F3GACTU |
Description | CAP CER 0.047UF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±1% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C473F3GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.73000 | kr.20.73 |
| 10 | kr.14.47400 | kr.144.74 |
| 50 | kr.11.98260 | kr.599.13 |
| 100 | kr.11.21360 | kr.1,121.36 |
| 500 | kr.9.91182 | kr.4,955.91 |
| 1.000 | kr.9.50886 | kr.9,508.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.9.08314 | kr.22,707.85 |
| 5.000 | kr.8.82636 | kr.44,131.80 |
| Unit Price without VAT: | kr.20.73000 |
|---|---|
| Unit Price with VAT: | kr.25.91250 |

