C0805C332F5GECTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.09067
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.26600
Datasheet

Parametric Equivalent


KEMET
In Stock: 918
Unit Price: kr.6.99000
Datasheet

Parametric Equivalent


KEMET
In Stock: 24.017
Unit Price: kr.6.99000
Datasheet
3300 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C332F5GECTU

DigiKey Part Number
399-C0805C332F5GECTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C332F5GECTU
Description
CAP CER 0805 3.3NF 50V C0G 1%
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3300 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C332F5GECTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low ESR
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±1%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C332F5GECKEMET0C0805C332F5GEC-NDkr.2.09067Parametric Equivalent
C0805C332F5GEC7210KEMET0C0805C332F5GEC7210-NDkr.0.26600Parametric Equivalent
C0805C332F5GECAUTOKEMET918399-C0805C332F5GECAUTOCT-NDkr.6.99000Parametric Equivalent
C0805C332F5GECAUTO7210KEMET24.017399-C0805C332F5GECAUTO7210CT-NDkr.6.99000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.27224kr.2,177.92
Unit Price without VAT:kr.0.27224
Unit Price with VAT:kr.0.34030