0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805-(2012-Metric)
cut-tape-render

C0805C105K3RACTU

DigiKey Part Number
399-C0805C105K3RACTUTR-ND - Tape & Reel (TR)
399-C0805C105K3RACTUCT-ND - Cut Tape (CT)
399-C0805C105K3RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C105K3RACTU
Description
CAP CER 1UF 25V X7R 0805
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C105K3RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 212.348
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.43500kr.4.35
50kr.0.30340kr.15.17
100kr.0.26240kr.26.24
500kr.0.19482kr.97.41
1.000kr.0.17402kr.174.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.15209kr.380.23
5.000kr.0.13892kr.694.60
7.500kr.0.13233kr.992.48
12.500kr.0.12504kr.1,563.00
17.500kr.0.12077kr.2,113.47
25.000kr.0.11668kr.2,917.00
30.000kr.0.11532kr.3,459.60
60.000kr.0.10820kr.6,492.00
62.500kr.0.10785kr.6,740.62
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250