
C0805C102KBRACTU | |
|---|---|
DigiKey Part Number | 399-C0805C102KBRACTUTR-ND - Tape & Reel (TR) 399-C0805C102KBRACTUCT-ND - Cut Tape (CT) 399-C0805C102KBRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C102KBRACTU |
Description | CAP CER 1000PF 630V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 630V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C102KBRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.82000 | kr.2.82 |
| 10 | kr.1.52300 | kr.15.23 |
| 50 | kr.1.10840 | kr.55.42 |
| 100 | kr.0.97470 | kr.97.47 |
| 500 | kr.0.90726 | kr.453.63 |
| 1.000 | kr.0.83744 | kr.837.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.63406 | kr.1,585.15 |
| 5.000 | kr.0.60187 | kr.3,009.35 |
| 7.500 | kr.0.57915 | kr.4,343.62 |
| 12.500 | kr.0.54958 | kr.6,869.75 |
| 17.500 | kr.0.54783 | kr.9,587.03 |
| 25.000 | kr.0.53949 | kr.13,487.25 |
| 30.000 | kr.0.53867 | kr.16,160.10 |
| 60.000 | kr.0.53840 | kr.32,304.00 |
| Unit Price without VAT: | kr.2.82000 |
|---|---|
| Unit Price with VAT: | kr.3.52500 |

