10 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C100J1GACTU

DigiKey Part Number
399-C0805C100J1GAC7800TR-ND - Tape & Reel (TR)
399-C0805C100J1GAC7800CT-ND - Cut Tape (CT)
399-C0805C100J1GAC7800DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C100J1GACTU
Description
CAP CER 10PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C100J1GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM21BCG2A100JMKYOCERA AVX14.770478-KGM21BCG2A100JMCT-NDkr.0.96000Direct
In-Stock: 34.889
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.03000kr.1.03
10kr.0.56400kr.5.64
50kr.0.39740kr.19.87
100kr.0.34610kr.34.61
500kr.0.26012kr.130.06
1.000kr.0.23358kr.233.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.19386kr.775.44
8.000kr.0.17913kr.1,433.04
12.000kr.0.17176kr.2,061.12
20.000kr.0.16359kr.3,271.80
28.000kr.0.15882kr.4,446.96
40.000kr.0.15423kr.6,169.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.03000
Unit Price with VAT:kr.1.28750