0.22 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X224K4RACAUTO

DigiKey Part Number
399-C0603X224K4RACAUTOTR-ND - Tape & Reel (TR)
399-C0603X224K4RACAUTOCT-ND - Cut Tape (CT)
399-C0603X224K4RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X224K4RACAUTO
Description
CAP CER 0.22UF 16V X7R 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X224K4RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.683
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.61000kr.3.61
10kr.2.20600kr.22.06
50kr.1.66240kr.83.12
100kr.1.49370kr.149.37
500kr.1.21044kr.605.22
1.000kr.1.12281kr.1,122.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.99142kr.3,965.68
8.000kr.0.94261kr.7,540.88
12.000kr.0.91816kr.11,017.92
20.000kr.0.89106kr.17,821.20
28.000kr.0.87521kr.24,505.88
40.000kr.0.85996kr.34,398.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.61000
Unit Price with VAT:kr.4.51250