1500 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X152K2RACTU

DigiKey Part Number
399-C0603X152K2RACTUTR-ND - Tape & Reel (TR)
399-C0603X152K2RACTUCT-ND - Cut Tape (CT)
399-C0603X152K2RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X152K2RACTU
Description
1500PF 200V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X152K2RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 450
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.21000kr.3.21
10kr.1.94900kr.19.49
50kr.1.45500kr.72.75
100kr.1.30320kr.130.32
500kr.1.04816kr.524.08
1.000kr.0.96932kr.969.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.85120kr.3,404.80
8.000kr.0.80732kr.6,458.56
12.000kr.0.78533kr.9,423.96
20.000kr.0.76096kr.15,219.20
28.000kr.0.74671kr.20,907.88
40.000kr.0.73301kr.29,320.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.21000
Unit Price with VAT:kr.4.01250