
C0603X104K5RACTU | |
|---|---|
DigiKey Part Number | 399-7969-2-ND - Tape & Reel (TR) 399-7969-1-ND - Cut Tape (CT) 399-7969-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X104K5RACTU |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X104K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.69000 | kr.2.69 |
| 10 | kr.0.94100 | kr.9.41 |
| 50 | kr.0.61700 | kr.30.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.69091 | kr.2,763.64 |
| 8.000 | kr.0.65368 | kr.5,229.44 |
| 12.000 | kr.0.63504 | kr.7,620.48 |
| 20.000 | kr.0.61437 | kr.12,287.40 |
| 28.000 | kr.0.60228 | kr.16,863.84 |
| 40.000 | kr.0.59066 | kr.23,626.40 |
| 48.000 | kr.0.58516 | kr.28,087.68 |
| 96.000 | kr.0.56660 | kr.54,393.60 |
| 100.000 | kr.0.56562 | kr.56,562.00 |
| Unit Price without VAT: | kr.2.69000 |
|---|---|
| Unit Price with VAT: | kr.3.36250 |


