
C0603X104K5RACAUTO7411 | |
|---|---|
DigiKey Part Number | 399-C0603X104K5RACAUTO7411TR-ND - Tape & Reel (TR) 399-C0603X104K5RACAUTO7411CT-ND - Cut Tape (CT) 399-C0603X104K5RACAUTO7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X104K5RACAUTO7411 |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X104K5RACAUTO7411 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X104K5RAC3121 | KEMET | 14.570 | 399-C0603X104K5RAC3121CT-ND | kr.3.23000 | Parametric Equivalent |
| C0603X104K5RAC3181 | KEMET | 6.919 | 399-C0603X104K5RAC3181CT-ND | kr.3.23000 | Parametric Equivalent |
| C0603X104K5RAC3316 | KEMET | 71.226 | 399-C0603X104K5RAC3316CT-ND | kr.3.23000 | Parametric Equivalent |
| C0603X104K5RACAUTO | KEMET | 325.525 | 399-6912-1-ND | kr.3.23000 | Parametric Equivalent |
| 06035C104K4Z2A | KYOCERA AVX | 349.468 | 478-KAF15AR71H104KTCT-ND | kr.0.76000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.1.97800 | kr.19.78 |
| 50 | kr.1.47840 | kr.73.92 |
| 100 | kr.1.32510 | kr.132.51 |
| 500 | kr.1.06702 | kr.533.51 |
| 1.000 | kr.0.98739 | kr.987.39 |
| 2.500 | kr.0.90337 | kr.2,258.43 |
| 5.000 | kr.0.85273 | kr.4,263.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.79017 | kr.11,852.55 |
| 30.000 | kr.0.75954 | kr.22,786.20 |
| 45.000 | kr.0.74419 | kr.33,488.55 |
| 75.000 | kr.0.72719 | kr.54,539.25 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |

