Parametric Equivalent

C0603J473M9RACAUTO7411 | |
|---|---|
DigiKey Part Number | 399-C0603J473M9RACAUTO7411TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603J473M9RACAUTO7411 |
Description | CAP CER 0603 47NF 6.3VDC X7R |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode, Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603J473M9RACAUTO | KEMET | 0 | 399-C0603J473M9RACAUTOTR-ND | kr.0.22994 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.22501 | kr.2,250.10 |
| Unit Price without VAT: | kr.0.22501 |
|---|---|
| Unit Price with VAT: | kr.0.28126 |


