C0603C910G5GALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.59884
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.3.60865
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.15693
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.30596
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.15154
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.58607
Datasheet

Direct


YAGEO
In Stock: 6.919
Unit Price: kr.0.90000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.69000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.37000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 13.980
Unit Price: kr.2.69000
Datasheet
91 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C910G5GALTU

DigiKey Part Number
399-C0603C910G5GALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C910G5GALTU
Description
CAP CER 91PF 50V NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
91 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C910G5GALTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C910F1GACTUKEMET0399-C0603C910F1GACTUTR-NDkr.2.59884Upgrade
C0603C910F1GALTUKEMET0399-C0603C910F1GALTUTR-NDkr.3.60865Upgrade
C0603C910F5GACTUKEMET0399-C0603C910F5GACTUTR-NDkr.2.15693Upgrade
C0603C910G1GACTUKEMET0399-C0603C910G1GACTUTR-NDkr.1.30596Upgrade
C0603C910G5GACTUKEMET0399-C0603C910G5GACTUTR-NDkr.1.15154Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.76774kr.7,070.96
Manufacturers Standard Package
Unit Price without VAT:kr.1.76774
Unit Price with VAT:kr.2.20968