6800 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Finding the Most Accurate Capacitance Measurement

C0603C682M5RECTU

DigiKey Part Number
399-C0603C682M5RECTUTR-ND - Tape & Reel (TR)
399-C0603C682M5RECTUCT-ND - Cut Tape (CT)
399-C0603C682M5RECTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C682M5RECTU
Description
CAP CER 6800PF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6800 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C682M5RECTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.475
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.44200kr.4.42
50kr.0.30760kr.15.38
100kr.0.26600kr.26.60
500kr.0.19692kr.98.46
1.000kr.0.17576kr.175.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.14408kr.576.32
8.000kr.0.13234kr.1,058.72
12.000kr.0.12646kr.1,517.52
20.000kr.0.11995kr.2,399.00
28.000kr.0.11615kr.3,252.20
40.000kr.0.11249kr.4,499.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250