0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C561G8HACTU

DigiKey Part Number
399-C0603C561G8HACTUTR-ND - Tape & Reel (TR)
399-C0603C561G8HACTUCT-ND - Cut Tape (CT)
399-C0603C561G8HACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C561G8HACTU
Description
CAP CER 560PF 10V X8R 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
560 pF ±2% 10V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C561G8HACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.722
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.28800kr.2.88
50kr.0.19580kr.9.79
100kr.0.16830kr.16.83
500kr.0.12236kr.61.18
1.000kr.0.10816kr.108.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.07013kr.280.52
28.000kr.0.06830kr.1,912.40
40.000kr.0.06586kr.2,634.40
48.000kr.0.06470kr.3,105.60
96.000kr.0.06081kr.5,837.76
100.000kr.0.06061kr.6,061.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000