4700 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C472K1RACTU

DigiKey Part Number
399-C0603C472K1RACTUTR-ND - Tape & Reel (TR)
399-C0603C472K1RACTUCT-ND - Cut Tape (CT)
399-C0603C472K1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C472K1RACTU
Description
CAP CER 4700PF 100V X7R 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C472K1RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C472J1GACTUKEMET38.079399-9974-1-NDkr.2.31000Upgrade
C0603C472J1HACTUKEMET8.224399-C0603C472J1HACTUCT-NDkr.2.88000Upgrade
CC0603KRX7R0BB472YAGEO12.337311-3366-1-NDkr.0.64000Direct
GRM188R72A472KA01DMurata Electronics18.818490-10739-1-NDkr.0.77000Direct
C1608C0G2A472J080ACTDK1.076445-172657-1-NDkr.1.35000Similar
In-Stock: 14.059
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.99000kr.1.99
10kr.1.16000kr.11.60
50kr.0.84480kr.42.24
100kr.0.74870kr.74.87
500kr.0.58510kr.292.55
1.000kr.0.53466kr.534.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.45917kr.1,836.68
8.000kr.0.43114kr.3,449.12
12.000kr.0.41710kr.5,005.20
20.000kr.0.40155kr.8,031.00
28.000kr.0.39246kr.10,988.88
40.000kr.0.38372kr.15,348.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.99000
Unit Price with VAT:kr.2.48750