0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C439D5GACTU

DigiKey Part Number
399-C0603C439D5GACTUTR-ND - Tape & Reel (TR)
399-C0603C439D5GACTUCT-ND - Cut Tape (CT)
399-C0603C439D5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C439D5GACTU
Description
CAP CER 4.3PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.3 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C439D5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.207
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.66000kr.1.66
10kr.0.97300kr.9.73
50kr.0.70400kr.35.20
100kr.0.62080kr.62.08
500kr.0.48192kr.240.96
1.000kr.0.43904kr.439.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.37485kr.1,499.40
8.000kr.0.33186kr.2,654.88
12.000kr.0.32698kr.3,923.76
20.000kr.0.32523kr.6,504.60
28.000kr.0.31756kr.8,891.68
40.000kr.0.31073kr.12,429.20
48.000kr.0.30721kr.14,746.08
96.000kr.0.29535kr.28,353.60
100.000kr.0.29472kr.29,472.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.66000
Unit Price with VAT:kr.2.07500