


C0603C392J5JACTU | |
|---|---|
DigiKey Part Number | 399-C0603C392J5JACTUTR-ND - Tape & Reel (TR) 399-C0603C392J5JACTUCT-ND - Cut Tape (CT) 399-C0603C392J5JACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C392J5JACTU |
Description | CAP CER 3900PF 50V U2J 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 50V Ceramic Capacitor U2J 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C392J5JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C392J5JACAUTO | KEMET | 3.880 | 399-C0603C392J5JACAUTOCT-ND | kr.2.41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.35700 | kr.13.57 |
| 50 | kr.0.99660 | kr.49.83 |
| 100 | kr.0.88630 | kr.88.63 |
| 500 | kr.0.69930 | kr.349.65 |
| 1.000 | kr.0.64154 | kr.641.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.55510 | kr.2,220.40 |
| 8.000 | kr.0.52300 | kr.4,184.00 |
| 12.000 | kr.0.50692 | kr.6,083.04 |
| 20.000 | kr.0.48910 | kr.9,782.00 |
| 28.000 | kr.0.47868 | kr.13,403.04 |
| 40.000 | kr.0.46866 | kr.18,746.40 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

