33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C330J5GACAUTO7411

DigiKey Part Number
399-C0603C330J5GACAUTO7411TR-ND - Tape & Reel (TR)
399-C0603C330J5GACAUTO7411CT-ND - Cut Tape (CT)
399-C0603C330J5GACAUTO7411DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C330J5GACAUTO7411
Description
CAP CER 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C330J5GACAUTO7411 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Applications
Capacitance
Mounting Type
Tolerance
±5%
Package / Case
0603 (1608 Metric)
Voltage - Rated
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.480
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.55800kr.5.58
50kr.0.39300kr.19.65
100kr.0.34240kr.34.24
500kr.0.25728kr.128.64
1.000kr.0.23103kr.231.03
2.500kr.0.20336kr.508.40
5.000kr.0.18673kr.933.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.16621kr.2,493.15
30.000kr.0.15617kr.4,685.10
45.000kr.0.15114kr.6,801.30
75.000kr.0.14557kr.10,917.75
105.000kr.0.14231kr.14,942.55
150.000kr.0.13918kr.20,877.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250