
C0603C160J1GACTU | |
|---|---|
DigiKey Part Number | 399-15366-2-ND - Tape & Reel (TR) 399-15366-1-ND - Cut Tape (CT) 399-15366-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C160J1GACTU |
Description | CAP CER 16PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C160J1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.1.07500 | kr.10.75 |
| 50 | kr.0.77960 | kr.38.98 |
| 100 | kr.0.68930 | kr.68.93 |
| 500 | kr.0.53786 | kr.268.93 |
| 1.000 | kr.0.49120 | kr.491.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.42127 | kr.1,685.08 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |

